JANTX1N4148UB2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 20,23830 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 20,37030 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 21,80830 €

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 23,32550 €
Datasheet
Diode 75 V 200mA Surface Mount UB2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 75 V 200mA Surface Mount UB2
JANTXV1N6642UB2/TR

JANTX1N4148UB2

DigiKey Part Number
1086-17566-ND
Manufacturer
Manufacturer Product Number
JANTX1N4148UB2
Description
DIODE STANDARD 75V 200MA UB2
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 75 V 200mA Surface Mount UB2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 75 V
Mfr
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/116
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
75 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
UB2
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Operating Temperature - Junction
-65°C ~ 200°C
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Reverse Recovery Time (trr)
20 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N4148UB2Microchip Technology01086-17565-ND20,23830 €Parametric Equivalent
JAN1N4148UB2/TRMicrochip Technology0150-JAN1N4148UB2/TR-ND20,37030 €Parametric Equivalent
JANTX1N4148UB2/TRMicrochip Technology0150-JANTX1N4148UB2/TR-ND21,80830 €Parametric Equivalent
JANTXV1N4148UB2R/TRMicrochip Technology0150-JANTXV1N4148UB2R/TR-ND23,32550 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10021,67640 €2.167,64 €
Unit Price without VAT:21,67640 €
Unit Price with VAT:25,79492 €