Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



JAN1N4148UB2 | |
|---|---|
DigiKey Part Number | 1086-17565-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N4148UB2 |
Description | DIODE STANDARD 75V 200MA UB2 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount UB2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 75 V |
Mfr | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/116 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package UB2 |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Operating Temperature - Junction -65°C ~ 200°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 20 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4148UB2/TR | Microchip Technology | 0 | 150-JAN1N4148UB2/TR-ND | 20,37030 € | Parametric Equivalent |
| JANTX1N4148UB2 | Microchip Technology | 0 | 1086-17566-ND | 21,67640 € | Parametric Equivalent |
| JANTX1N4148UB2/TR | Microchip Technology | 0 | 150-JANTX1N4148UB2/TR-ND | 21,80830 € | Parametric Equivalent |
| JANTXV1N4148UB2R/TR | Microchip Technology | 0 | 150-JANTXV1N4148UB2R/TR-ND | 23,32550 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,23830 € | 2.023,83 € |
| Unit Price without VAT: | 20,23830 € |
|---|---|
| Unit Price with VAT: | 24,08358 € |



