Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4109CUR-1 | |
|---|---|
DigiKey Part Number | JANTX1N4109CUR-1-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4109CUR-1 |
Description | DIODE ZENER 15V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±2% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 11.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 100 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4109CUR-1 | Microchip Technology | 0 | 1N4109CUR-1MS-ND | 3,53387 € | Parametric Equivalent |
| 1N4109CUR-1/TR | Microchip Technology | 0 | 150-1N4109CUR-1/TR-ND | 3,66478 € | Parametric Equivalent |
| 1N5535CUR-1 | Microchip Technology | 0 | 150-1N5535CUR-1-ND | 3,83491 € | Parametric Equivalent |
| 1N5535CUR-1/TR | Microchip Technology | 97 | 150-1N5535CUR-1/TRCT-ND | 3,99000 € | Parametric Equivalent |
| CDLL4109C | Microchip Technology | 0 | 150-CDLL4109C-ND | 3,53387 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,37090 € | 1.937,09 € |
| Unit Price without VAT: | 19,37090 € |
|---|---|
| Unit Price with VAT: | 23,05137 € |


