Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL4109C | |
|---|---|
DigiKey Part Number | 150-CDLL4109C-ND |
Manufacturer | |
Manufacturer Product Number | CDLL4109C |
Description | DIODE ZENER 15V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±2% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 11.4 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4109CUR-1 | Microchip Technology | 0 | 1N4109CUR-1MS-ND | 3,53387 € | Parametric Equivalent |
| 1N4109CUR-1/TR | Microchip Technology | 0 | 150-1N4109CUR-1/TR-ND | 3,66480 € | Parametric Equivalent |
| 1N5535CUR-1 | Microchip Technology | 0 | 150-1N5535CUR-1-ND | 3,83491 € | Parametric Equivalent |
| 1N5535CUR-1/TR | Microchip Technology | 97 | 150-1N5535CUR-1/TRCT-ND | 3,99000 € | Parametric Equivalent |
| CDLL4109C/TR | Microchip Technology | 0 | 150-CDLL4109C/TR-ND | 3,66480 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 186 | 3,53387 € | 657,30 € |
| Unit Price without VAT: | 3,53387 € |
|---|---|
| Unit Price with VAT: | 4,20531 € |


