
JANSR2N2907A | |
|---|---|
DigiKey Part Number | JANSR2N2907A-ND |
Manufacturer | |
Manufacturer Product Number | JANSR2N2907A |
Description | TRANS PNP 60V 0.6A TO-18 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 500 mW Through Hole TO-18 (TO-206AA) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 500 mW |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/291 |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-206AA, TO-18-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Supplier Device Package TO-18 (TO-206AA) |
Current - Collector Cutoff (Max) 50nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 92,64020 € | 4.632,01 € |
| Unit Price without VAT: | 92,64020 € |
|---|---|
| Unit Price with VAT: | 110,24184 € |

