
JANSL2N2906AUA/TR | |
|---|---|
DigiKey Part Number | 150-JANSL2N2906AUA/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANSL2N2906AUA/TR |
Description | TRANS PNP 60V 0.6A UA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 500 mW Surface Mount UA |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA, 10V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/291 |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case 4-SMD, No Lead |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Supplier Device Package UA |
Current - Collector Cutoff (Max) 50nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 143,07000 € | 7.153,50 € |
| Unit Price without VAT: | 143,07000 € |
|---|---|
| Unit Price with VAT: | 170,25330 € |

