
JANS2N5151L | |
|---|---|
DigiKey Part Number | JANS2N5151L-ND |
Manufacturer | |
Manufacturer Product Number | JANS2N5151L |
Description | TRANS PNP 80V 2A TO-5AA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 2 A 1 W Through Hole TO-5AA |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 2.5A, 5V |
Mfr | Power - Max 1 W |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/545 |
Current - Collector (Ic) (Max) 2 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-205AA, TO-5-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 500mA, 5A | Supplier Device Package TO-5AA |
Current - Collector Cutoff (Max) 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 73,45240 € | 3.672,62 € |
| Unit Price without VAT: | 73,45240 € |
|---|---|
| Unit Price with VAT: | 87,40836 € |

