
JANS2N4029 | |
|---|---|
DigiKey Part Number | JANS2N4029-ND |
Manufacturer | |
Manufacturer Product Number | JANS2N4029 |
Description | TRANS PNP 80V 1A TO-18 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 500 mW Through Hole TO-18 (TO-206AA) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 5V |
Mfr | Power - Max 500 mW |
Packaging Bulk | Operating Temperature -55°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/512 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-206AA, TO-18-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 1V @ 100mA, 1A | Supplier Device Package TO-18 (TO-206AA) |
Current - Collector Cutoff (Max) 10µA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 135,75360 € | 6.787,68 € |
| Unit Price without VAT: | 135,75360 € |
|---|---|
| Unit Price with VAT: | 161,54678 € |

