
JANS2N3868 | |
|---|---|
DigiKey Part Number | JANS2N3868-ND |
Manufacturer | |
Manufacturer Product Number | JANS2N3868 |
Description | TRANS PNP 60V 3MA TO-5AA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 3 mA 1 W Through Hole TO-5AA |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 1.5A, 2V |
Mfr | Power - Max 1 W |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/350 |
Current - Collector (Ic) (Max) 3 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-205AA, TO-5-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 250mA, 2.5A | Supplier Device Package TO-5AA |
Current - Collector Cutoff (Max) 100µA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 139,74220 € | 6.987,11 € |
| Unit Price without VAT: | 139,74220 € |
|---|---|
| Unit Price with VAT: | 166,29322 € |

