JANS1N6621US is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 118,33280 €
Datasheet
Diode 400 V 1.2A Surface Mount A, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N6621US

DigiKey Part Number
JANS1N6621US-ND
Manufacturer
Manufacturer Product Number
JANS1N6621US
Description
DIODE STD 400V 1.2A A SQMELF
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 400 V 1.2A Surface Mount A, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
45 ns
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/585
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
400 V
Package / Case
Current - Average Rectified (Io)
1.2A
Supplier Device Package
A, SQ-MELF
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 2 A
Operating Temperature - Junction
-65°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JANS1N6621US/TRMicrochip Technology0150-JANS1N6621US/TR-ND118,33280 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50118,18880 €5.909,44 €
Unit Price without VAT:118,18880 €
Unit Price with VAT:140,64467 €