Parametric Equivalent

JANS1N6621US/TR | |
|---|---|
DigiKey Part Number | 150-JANS1N6621US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N6621US/TR |
Description | DIODE STD 400V 1.2A A SQMELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.2A Surface Mount A, SQ-MELF |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 45 ns |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/585 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1.2A | Supplier Device Package A, SQ-MELF |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 2 A | Operating Temperature - Junction -65°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANS1N6621US | Microchip Technology | 0 | JANS1N6621US-ND | 118,18880 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 118,33280 € | 5.916,64 € |
| Unit Price without VAT: | 118,33280 € |
|---|---|
| Unit Price with VAT: | 140,81603 € |


