Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N5551US/TR | |
|---|---|
DigiKey Part Number | 150-JANS1N5551US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N5551US/TR |
Description | DIODE STANDARD 400V 3A B SQMELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/420 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package B, SQ-MELF |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 9 A | Operating Temperature - Junction -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5551USE3 | Microchip Technology | 0 | 150-1N5551USE3-ND | 6,70218 € | Parametric Equivalent |
| 1N5551USE3/TR | Microchip Technology | 0 | 150-1N5551USE3/TR-ND | 6,87364 € | Parametric Equivalent |
| JANS1N5551US | Microchip Technology | 0 | JANS1N5551US-ND | 93,57920 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 93,71120 € | 4.685,56 € |
| Unit Price without VAT: | 93,71120 € |
|---|---|
| Unit Price with VAT: | 111,51633 € |



