1N5551USE3/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,73266 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 94,00520 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 94,13780 €
Datasheet
Diode 400 V 3A Surface Mount B, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5551USE3/TR

DigiKey Part Number
150-1N5551USE3/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5551USE3/TR
Description
DIODE STANDARD 400V 3A B SQMELF
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Surface Mount B, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 9 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
B, SQ-MELF
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1216,90496 €835,50 €
Manufacturers Standard Package
Unit Price without VAT:6,90496 €
Unit Price with VAT:8,21690 €