Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N5420/TR | |
|---|---|
DigiKey Part Number | 150-JANS1N5420/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N5420/TR |
Description | DIODE STANDARD 600V 3A B AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole B, Axial |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 400 ns |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/411 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package B, Axial |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 9 A | Operating Temperature - Junction -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5190 | Microchip Technology | 97 | 1N5190-ND | 6,43000 € | Parametric Equivalent |
| 1N5190/TR | Microchip Technology | 0 | 150-1N5190/TR-ND | 7,22482 € | Parametric Equivalent |
| 1N5420 | Microchip Technology | 169 | 1N5420-ND | 6,33000 € | Parametric Equivalent |
| 1N5420/TR | Microchip Technology | 0 | 150-1N5420/TR-ND | 7,06778 € | Parametric Equivalent |
| 1N5420E3 | Microchip Technology | 0 | 1N5420E3-ND | 7,06778 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 48,72840 € | 2.436,42 € |
| Unit Price without VAT: | 48,72840 € |
|---|---|
| Unit Price with VAT: | 57,98680 € |


