Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N4972US/TR | |
|---|---|
DigiKey Part Number | 150-JANS1N4972US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N4972US/TR |
Description | DIODE ZENER 39V 5W D5B |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 5 W ±5% Surface Mount D-5B |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 29.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/356 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 5 W | Package / Case |
Impedance (Max) (Zzt) 14 Ohms | Supplier Device Package D-5B |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4972US | Microchip Technology | 0 | 1N4972US-ND | 12,05864 € | Parametric Equivalent |
| 1N4972US/TR | Microchip Technology | 0 | 150-1N4972US/TR-ND | 8,24574 € | Parametric Equivalent |
| JAN1N4972CUS | Microchip Technology | 0 | 1086-18606-ND | 18,61560 € | Parametric Equivalent |
| JAN1N4972DUS | Microchip Technology | 0 | 1086-18610-ND | 23,27280 € | Parametric Equivalent |
| JAN1N4972US | Microchip Technology | 0 | 1086-2049-ND | 7,26940 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 81,08520 € | 4.054,26 € |
| Unit Price without VAT: | 81,08520 € |
|---|---|
| Unit Price with VAT: | 96,49139 € |



