Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4972US | |
|---|---|
DigiKey Part Number | 1N4972US-ND |
Manufacturer | |
Manufacturer Product Number | 1N4972US |
Description | DIODE ZENER 39V 5W E-MELF |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 5 W ±5% Through Hole E-MELF |
Datasheet | Datasheet |
EDA/CAD Models | 1N4972US Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 29.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | E-MELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 103 | 10,23252 € | 1.053,95 € |
| Unit Price without VAT: | 10,23252 € |
|---|---|
| Unit Price with VAT: | 12,17670 € |



