Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N4487 | |
|---|---|
DigiKey Part Number | JANS1N4487-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4487 |
Description | DIODE ZENER 82V 1.5W DO41 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 82 V 1.5 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 250 nA @ 65.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/406 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 1.5 W | Package / Case |
Impedance (Max) (Zzt) 160 Ohms | Supplier Device Package DO-41 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4487 | Microchip Technology | 0 | 1N4487MS-ND | 7,78764 € | Parametric Equivalent |
| 1N4487/TR | Microchip Technology | 0 | 150-1N4487/TR-ND | 7,94471 € | Parametric Equivalent |
| JANS1N4487C | Microchip Technology | 0 | 150-JANS1N4487C-ND | 239,79360 € | Parametric Equivalent |
| JANS1N4487D | Microchip Technology | 0 | 150-JANS1N4487D-ND | 299,73880 € | Parametric Equivalent |
| JANTXV1N4487C | Microchip Technology | 0 | 150-JANTXV1N4487C-ND | 28,79460 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 119,89020 € | 5.994,51 € |
| Unit Price without VAT: | 119,89020 € |
|---|---|
| Unit Price with VAT: | 142,66934 € |



