Parametric Equivalent

JANTXV1N4487D | |
|---|---|
DigiKey Part Number | 150-JANTXV1N4487D-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4487D |
Description | DIODE ZENER 82V 1.5W DO204AL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 82 V 1.5 W ±1% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 250 nA @ 65.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/406 |
Tolerance ±1% | Mounting Type Through Hole |
Power - Max 1.5 W | Package / Case |
Impedance (Max) (Zzt) 160 Ohms | Supplier Device Package DO-204AL (DO-41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANS1N4487D | Microchip Technology | 0 | 150-JANS1N4487D-ND | 302,13700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 36,26810 € | 3.626,81 € |
| Unit Price without VAT: | 36,26810 € |
|---|---|
| Unit Price with VAT: | 43,15904 € |


