JANS1N4485 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 8,50960 €

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 15,56800 €

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 19,47310 €

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 182,15820 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 227,70100 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 36,26810 €
Datasheet
Zener Diode 68 V 1.5 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N4485

DigiKey Part Number
JANS1N4485-ND
Manufacturer
Manufacturer Product Number
JANS1N4485
Description
DIODE ZENER 68V 1.5W DO41
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 1.5 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
250 nA @ 54.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/406
Tolerance
±5%
Mounting Type
Through Hole
Power - Max
1.5 W
Package / Case
Impedance (Max) (Zzt)
100 Ohms
Supplier Device Package
DO-41
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4485Microchip Technology01N4485MS-ND8,50960 €Parametric Equivalent
1N4485CMicrochip Technology0150-1N4485C-ND15,56800 €Parametric Equivalent
1N4485DMicrochip Technology0150-1N4485D-ND19,47310 €Parametric Equivalent
JANS1N4485CMicrochip Technology0JANS1N4485C-ND182,15820 €Parametric Equivalent
JANS1N4485DMicrochip Technology0JANS1N4485D-ND227,70100 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50120,84960 €6.042,48 €
Unit Price without VAT:120,84960 €
Unit Price with VAT:143,81102 €