Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N4471US | |
|---|---|
DigiKey Part Number | 1086-15253-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4471US |
Description | DIODE ZENER 18V 1.5W D5A |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1.5 W ±5% Surface Mount D-5A |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 14.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Discontinued at DigiKey | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/406 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 1.5 W | Package / Case |
Impedance (Max) (Zzt) 11 Ohms | Supplier Device Package D-5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N4471US | Microchip Technology | 0 | 1086-15344-ND | 11,95300 € | Direct |
| JAN1N4471CUS | Microchip Technology | 0 | 1086-17794-ND | 24,34140 € | Parametric Equivalent |
| JAN1N4471DUS | Microchip Technology | 0 | 1086-17799-ND | 30,43670 € | Parametric Equivalent |
| JAN1N4471US | Microchip Technology | 0 | 1086-17802-ND | 9,51230 € | Parametric Equivalent |
| JANTX1N4471CUS | Microchip Technology | 0 | 150-JANTX1N4471CUS-ND | 24,76360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 73,47080 € | 3.673,54 € |
| Unit Price without VAT: | 73,47080 € |
|---|---|
| Unit Price with VAT: | 87,43025 € |



