Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4471DUS | |
|---|---|
DigiKey Part Number | 1086-17801-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4471DUS |
Description | DIODE ZENER 18V 1.5W D5A |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1.5 W ±1% Surface Mount D-5A |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/406 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case |
Power - Max 1.5 W | Supplier Device Package D-5A |
Impedance (Max) (Zzt) 11 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 14.4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4471DUS | Microchip Technology | 0 | 1086-17799-ND | 30,43670 € | Parametric Equivalent |
| JANTX1N4471DUS | Microchip Technology | 0 | 150-JANTX1N4471DUS-ND | 43,60350 € | Parametric Equivalent |
| JANTXV1N4471DUS/TR | Microchip Technology | 0 | 150-JANTXV1N4471DUS/TR-ND | 71,96880 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 71,82370 € | 7.182,37 € |
| Unit Price without VAT: | 71,82370 € |
|---|---|
| Unit Price with VAT: | 85,47020 € |


