Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N4468CUS | |
|---|---|
DigiKey Part Number | JANS1N4468CUS-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4468CUS |
Description | DIODE ZENER 13V 1.5W SQ-MELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1.5 W ±2% Surface Mount A, SQ-MELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 10.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/406 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 1.5 W | Package / Case |
Impedance (Max) (Zzt) 8 Ohms | Supplier Device Package A, SQ-MELF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4468CUS | Microchip Technology | 0 | 150-1N4468CUS-ND | 16,79490 € | Parametric Equivalent |
| 1N4468CUS/TR | Microchip Technology | 0 | 150-1N4468CUS/TR-ND | 16,95320 € | Parametric Equivalent |
| JAN1N4468CUS/TR | Microchip Technology | 0 | 150-JAN1N4468CUS/TR-ND | 23,66860 € | Parametric Equivalent |
| JAN1N4468DUS/TR | Microchip Technology | 0 | 150-JAN1N4468DUS/TR-ND | 29,55270 € | Parametric Equivalent |
| JANS1N4468CUS/TR | Microchip Technology | 0 | 150-JANS1N4468CUS/TR-ND | 232,51660 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 232,37140 € | 11.618,57 € |
| Unit Price without VAT: | 232,37140 € |
|---|---|
| Unit Price with VAT: | 276,52197 € |



