JAN1N4468CUS/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 16,79490 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 16,95320 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 29,55270 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 232,37140 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 232,51660 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 290,47420 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 290,60620 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 15,55480 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 31,09630 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 39,69830 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 39,83020 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 49,61950 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 49,75150 €
Datasheet
Zener Diode 13 V 1.5 W ±2% Surface Mount D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N4468CUS/TR

DigiKey Part Number
150-JAN1N4468CUS/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JAN1N4468CUS/TR
Description
DIODE ZENER 13V 1.5W D5A
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 1.5 W ±2% Surface Mount D-5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 10.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/406
Tolerance
±2%
Mounting Type
Surface Mount
Power - Max
1.5 W
Package / Case
Impedance (Max) (Zzt)
8 Ohms
Supplier Device Package
D-5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4468CUSMicrochip Technology0150-1N4468CUS-ND16,79490 €Parametric Equivalent
1N4468CUS/TRMicrochip Technology0150-1N4468CUS/TR-ND16,95320 €Parametric Equivalent
JAN1N4468DUS/TRMicrochip Technology0150-JAN1N4468DUS/TR-ND29,55270 €Parametric Equivalent
JANS1N4468CUSMicrochip Technology0JANS1N4468CUS-ND232,37140 €Parametric Equivalent
JANS1N4468CUS/TRMicrochip Technology0150-JANS1N4468CUS/TR-ND232,51660 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10023,66860 €2.366,86 €
Manufacturers Standard Package
Unit Price without VAT:23,66860 €
Unit Price with VAT:28,16563 €