Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N4463US | |
|---|---|
DigiKey Part Number | JANS1N4463US-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4463US |
Description | DIODE ZENER 8.2V 1.5W SQ-MELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1.5 W ±5% Surface Mount A, SQ-MELF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Mfr | Operating Temperature -65°C ~ 175°C (TJ) |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/406 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package A, SQ-MELF |
Impedance (Max) (Zzt) 3 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 500 nA @ 4.92 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4463US | Microchip Technology | 0 | 1N4463USMS-ND | 10,07960 € | Parametric Equivalent |
| 1N4463US/TR | Microchip Technology | 0 | 150-1N4463US/TR-ND | 10,15870 € | Parametric Equivalent |
| JAN1N4463CUS/TR | Microchip Technology | 0 | 150-JAN1N4463CUS/TR-ND | 23,66860 € | Parametric Equivalent |
| JAN1N4463DUS/TR | Microchip Technology | 0 | 150-JAN1N4463DUS/TR-ND | 29,55270 € | Parametric Equivalent |
| JAN1N4463US/TR | Microchip Technology | 0 | 150-JAN1N4463US/TR-ND | 9,32760 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 81,59980 € | 4.079,99 € |
| Unit Price without VAT: | 81,59980 € |
|---|---|
| Unit Price with VAT: | 97,10376 € |




