JANS1N4463DUS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 29,55270 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 290,60620 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 66,40130 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 33,95920 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 34,09120 €
Datasheet
Zener Diode 8.2 V 1.5 W ±1% Surface Mount D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N4463DUS

DigiKey Part Number
150-JANS1N4463DUS-ND
Manufacturer
Manufacturer Product Number
JANS1N4463DUS
Description
DIODE ZENER 8.2V 1.5W D5A
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 1.5 W ±1% Surface Mount D-5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 4.92 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/406
Tolerance
±1%
Mounting Type
Surface Mount
Power - Max
1.5 W
Package / Case
Impedance (Max) (Zzt)
3 Ohms
Supplier Device Package
D-5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N4463DUS/TRMicrochip Technology0150-JAN1N4463DUS/TR-ND29,55270 €Parametric Equivalent
JANS1N4463DUS/TRMicrochip Technology0150-JANS1N4463DUS/TR-ND290,60620 €Parametric Equivalent
JANTX1N4463DUS/TRMicrochip Technology0150-JANTX1N4463DUS/TR-ND66,40130 €Parametric Equivalent
JANTXV1N4463DUSMicrochip Technology0150-JANTXV1N4463DUS-ND33,95920 €Parametric Equivalent
JANTXV1N4463DUS/TRMicrochip Technology0150-JANTXV1N4463DUS/TR-ND34,09120 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50290,47420 €14.523,71 €
Unit Price without VAT:290,47420 €
Unit Price with VAT:345,66430 €