Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N4130-1 | |
|---|---|
DigiKey Part Number | JANS1N4130-1-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4130-1 |
Description | DIODE ZENER 68V 500MW DO204AH |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 51.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 700 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4130-1 | Microchip Technology | 0 | 1N4130-1-ND | 2,13343 € | Parametric Equivalent |
| JANS1N4130-1/TR | Microchip Technology | 0 | 150-JANS1N4130-1/TR-ND | 29,60600 € | Parametric Equivalent |
| JANS1N4130C-1 | Microchip Technology | 0 | JANS1N4130C-1-ND | 58,93740 € | Parametric Equivalent |
| JANS1N4130C-1/TR | Microchip Technology | 0 | 150-JANS1N4130C-1/TR-ND | 59,08140 € | Parametric Equivalent |
| JANS1N4130D-1 | Microchip Technology | 0 | JANS1N4130D-1-ND | 88,39940 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 29,47520 € | 1.473,76 € |
| Unit Price without VAT: | 29,47520 € |
|---|---|
| Unit Price with VAT: | 35,07549 € |


