
JANKCC2N5153 | |
|---|---|
DigiKey Part Number | 150-JANKCC2N5153-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANKCC2N5153 |
Description | TRANS PNP 80V 2A TO39 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 2 A 1 W Through Hole TO-39 (TO-205AD) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 2.5A, 5V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/545 |
Current - Collector (Ic) (Max) 2 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-205AD, TO-39-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 500mA, 5A | Supplier Device Package TO-39 (TO-205AD) |
Current - Collector Cutoff (Max) 50µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 38,48450 € | 3.848,45 € |
| Unit Price without VAT: | 38,48450 € |
|---|---|
| Unit Price with VAT: | 45,79656 € |

