
JAN2N5416 | |
|---|---|
DigiKey Part Number | 1086-21051-ND |
Manufacturer | |
Manufacturer Product Number | JAN2N5416 |
Description | TRANS PNP 300V 1A TO-5 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 1 A 750 mW Through Hole TO-5 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 50mA, 10V |
Mfr | Power - Max 750 mW |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Discontinued at DigiKey | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/485 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 300 V | Package / Case TO-205AA, TO-5-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 2V @ 5mA, 50mA | Supplier Device Package TO-5 |
Current - Collector Cutoff (Max) 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,78520 € | 1.078,52 € |
| Unit Price without VAT: | 10,78520 € |
|---|---|
| Unit Price with VAT: | 12,83439 € |

