
JAN2N5415UA | |
|---|---|
DigiKey Part Number | JAN2N5415UA-ND |
Manufacturer | |
Manufacturer Product Number | JAN2N5415UA |
Description | TRANS PNP 200V 1A UA |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 200 V 1 A 750 mW Surface Mount UA |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 50mA, 10V |
Mfr | Power - Max 750 mW |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/485 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 200 V | Package / Case 4-SMD, No Lead |
Vce Saturation (Max) @ Ib, Ic 2V @ 5mA, 50mA | Supplier Device Package UA |
Current - Collector Cutoff (Max) 50µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 172,06080 € | 8.603,04 € |
| Unit Price without VAT: | 172,06080 € |
|---|---|
| Unit Price with VAT: | 204,75235 € |

