Similar

JAN2N5303 | |
|---|---|
DigiKey Part Number | JAN2N5303-ND |
Manufacturer | |
Manufacturer Product Number | JAN2N5303 |
Description | TRANS NPN 60V 20A TO-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 20 A 20 W Through Hole TO-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 10A, 2V |
Mfr | Power - Max 20 W |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/456 |
Current - Collector (Ic) (Max) 20 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-204AA, TO-3 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package TO-3 |
Current - Collector Cutoff (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N5038G | Rochester Electronics, LLC | 711 | 2156-2N5038G-ND | 6,40800 € | Similar |
| 2N5303 PBFREE | Central Semiconductor Corp | 0 | 1514-2N5303PBFREE-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 140,77120 € | 14.077,12 € |
| Unit Price without VAT: | 140,77120 € |
|---|---|
| Unit Price with VAT: | 167,51773 € |



