2N5038G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 47,35380 €
Datasheet
Bipolar (BJT) Transistor NPN 90 V 20 A 140 W Through Hole TO-204 (TO-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5038G

DigiKey Part Number
2N5038GOS-ND
Manufacturer
Manufacturer Product Number
2N5038G
Description
TRANS NPN 90V 20A TO204
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 90 V 20 A 140 W Through Hole TO-204 (TO-3)
Datasheet
 Datasheet
EDA/CAD Models
2N5038G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
20 A
Voltage - Collector Emitter Breakdown (Max)
90 V
Vce Saturation (Max) @ Ib, Ic
2.5V @ 5A, 20A
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 12A, 5V
Power - Max
140 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-204 (TO-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 769 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

769In Stock
Ships from Rochester Electronics, LLC