
JAN2N5038 | |
|---|---|
DigiKey Part Number | 1086-16138-ND |
Manufacturer | |
Manufacturer Product Number | JAN2N5038 |
Description | TRANS NPN 90V 20A TO3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 90 V 20 A 140 W Through Hole TO-3 (TO-204AA) |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 2A, 5V |
Mfr | Power - Max 140 W |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Discontinued at DigiKey | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/439 |
Current - Collector (Ic) (Max) 20 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 90 V | Package / Case TO-204AA, TO-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 1.2A, 12A | Supplier Device Package TO-3 (TO-204AA) |
Current - Collector Cutoff (Max) 1µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N5038G | Rochester Electronics, LLC | 711 | 2156-2N5038G-ND | 6,40800 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 133,85938 € | 66.929,69 € |
| Unit Price without VAT: | 133,85938 € |
|---|---|
| Unit Price with VAT: | 159,29266 € |


