
JAN2N3867P | |
|---|---|
DigiKey Part Number | 150-JAN2N3867P-ND |
Manufacturer | |
Manufacturer Product Number | JAN2N3867P |
Description | TRANS PNP 40V 3A TO-5AA |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 3 A 1 W Through Hole TO-5AA |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 500mA, 1V |
Mfr | Power - Max 1 W |
Packaging Bulk | Operating Temperature -55°C ~ 200°C |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/350 |
Current - Collector (Ic) (Max) 3 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-205AA, TO-5-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 250mA, 2.5A | Supplier Device Package TO-5AA |
Current - Collector Cutoff (Max) 1µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 32,23090 € | 3.223,09 € |
| Unit Price without VAT: | 32,23090 € |
|---|---|
| Unit Price with VAT: | 38,35477 € |

