
JAN2N3741 | |
|---|---|
DigiKey Part Number | 1086-20907-ND |
Manufacturer | |
Manufacturer Product Number | JAN2N3741 |
Description | TRANS PNP 80V 4A TO66 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 4 A 25 W Through Hole TO-66 (TO-213AA) |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 250mA, 1V |
Mfr | Power - Max 25 W |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/441 |
Current - Collector (Ic) (Max) 4 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-213AA, TO-66-2 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 125mA, 1A | Supplier Device Package TO-66 (TO-213AA) |
Current - Collector Cutoff (Max) 10µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,19300 € | 1.819,30 € |
| Unit Price without VAT: | 18,19300 € |
|---|---|
| Unit Price with VAT: | 21,64967 € |

