Bipolar (BJT) Transistor PNP 140 V 1 A 1.5 W Surface Mount UB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN2N3635UB

DigiKey Part Number
1086-20876-ND
Manufacturer
Manufacturer Product Number
JAN2N3635UB
Description
TRANS PNP 140V 1A UB
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 140 V 1 A 1.5 W Surface Mount UB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
140 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
10µA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 50mA, 10V
Power - Max
1.5 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/357
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
UB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10011,40300 €1.140,30 €
Unit Price without VAT:11,40300 €
Unit Price with VAT:13,56957 €