
JAN2N3635 | |
|---|---|
DigiKey Part Number | 1086-20868-ND |
Manufacturer | |
Manufacturer Product Number | JAN2N3635 |
Description | TRANS PNP 140V 1A TO39 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 140 V 1 A 1 W Through Hole TO-39 (TO-205AD) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 10V |
Mfr | Power - Max 1 W |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/357 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 140 V | Package / Case TO-205AD, TO-39-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 50mA | Supplier Device Package TO-39 (TO-205AD) |
Current - Collector Cutoff (Max) 10µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,42260 € | 1.042,26 € |
| Unit Price without VAT: | 10,42260 € |
|---|---|
| Unit Price with VAT: | 12,40289 € |

