
JAN2N3634L | |
|---|---|
DigiKey Part Number | 1086-20861-ND |
Manufacturer | |
Manufacturer Product Number | JAN2N3634L |
Description | TRANS PNP 140V 1A TO-5AA |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 140 V 1 A 1 W Through Hole TO-5AA |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 50mA, 10V |
Mfr | Power - Max 1 W |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/357 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 140 V | Package / Case TO-205AA, TO-5-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 50mA | Supplier Device Package TO-5AA |
Current - Collector Cutoff (Max) 10µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,45170 € | 1.145,17 € |
| Unit Price without VAT: | 11,45170 € |
|---|---|
| Unit Price with VAT: | 13,62752 € |

