Similar

JAN2N3057A | |
|---|---|
DigiKey Part Number | 1086-2342-ND |
Manufacturer | |
Manufacturer Product Number | JAN2N3057A |
Description | TRANS NPN 80V 1A TO-46-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 500 mW Through Hole TO-46-3 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 500mA, 10V |
Mfr | Power - Max 500 mW |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Discontinued at DigiKey | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/391 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-206AB, TO-46-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package TO-46-3 |
Current - Collector Cutoff (Max) 10nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N3057A | Microchip Technology | 0 | 2N3057A-ND | 8,65150 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,07120 € | 707,12 € |
| Unit Price without VAT: | 7,07120 € |
|---|---|
| Unit Price with VAT: | 8,41473 € |


