Direct

2N3057A | |
|---|---|
DigiKey Part Number | 2N3057A-ND |
Manufacturer | |
Manufacturer Product Number | 2N3057A |
Description | TRANS NPN 80V 1A TO-46-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 500 mW Through Hole TO-46-3 |
Category | Current - Collector Cutoff (Max) 10nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 500mA, 10V |
Packaging Bulk | Power - Max 500 mW |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-206AB, TO-46-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-46-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTXV2N3057A | Microchip Technology | 0 | 1086-3071-ND | 11,79466 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,72070 € | 872,07 € |
| Unit Price without VAT: | 8,72070 € |
|---|---|
| Unit Price with VAT: | 10,37763 € |


