
JAN2N2945AUB/TR | |
|---|---|
DigiKey Part Number | 150-JAN2N2945AUB/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN2N2945AUB/TR |
Description | TRANS PNP 20V 0.1A UB |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 100 mA 400 mW Surface Mount UB |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 1mA, 500mV |
Mfr | Power - Max 400 mW |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/382 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 20 V | Package / Case 4-SMD, No Lead |
Current - Collector Cutoff (Max) 10µA (ICBO) | Supplier Device Package UB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 305,07900 € | 15.253,95 € |
| Unit Price without VAT: | 305,07900 € |
|---|---|
| Unit Price with VAT: | 363,04401 € |

