
JAN2N2905 | |
|---|---|
DigiKey Part Number | 1086-20752-ND |
Manufacturer | |
Manufacturer Product Number | JAN2N2905 |
Description | TRANS PNP 40V 0.6A TO39 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 800 mW Through Hole TO-39 (TO-205AD) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 800 mW |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/290 |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-205AD, TO-39-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Supplier Device Package TO-39 (TO-205AD) |
Current - Collector Cutoff (Max) 1µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 36,32080 € | 3.632,08 € |
| Unit Price without VAT: | 36,32080 € |
|---|---|
| Unit Price with VAT: | 43,22175 € |

