
JAN2N2904AL | |
|---|---|
DigiKey Part Number | JAN2N2904AL-ND |
Manufacturer | |
Manufacturer Product Number | JAN2N2904AL |
Description | TRANS PNP 60V 0.6A TO-5AA |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 600 mW Through Hole TO-5AA |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 500mA, 10V |
Mfr | Power - Max 600 mW |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/290 |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-205AA, TO-5-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Supplier Device Package TO-5AA |
Current - Collector Cutoff (Max) 1µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,48390 € | 1.048,39 € |
| Unit Price without VAT: | 10,48390 € |
|---|---|
| Unit Price with VAT: | 12,47584 € |

