
JAN2N2604 | |
|---|---|
DigiKey Part Number | JAN2N2604-ND |
Manufacturer | |
Manufacturer Product Number | JAN2N2604 |
Description | TRANS PNP 60V 0.03A TO46 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 30 mA 400 mW Through Hole TO-46 (TO-206AB) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 500µA, 5V |
Mfr | Power - Max 400 mW |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/354 |
Current - Collector (Ic) (Max) 30 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-206AB, TO-46-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA | Supplier Device Package TO-46 (TO-206AB) |
Current - Collector Cutoff (Max) 10nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 107,82270 € | 10.782,27 € |
| Unit Price without VAT: | 107,82270 € |
|---|---|
| Unit Price with VAT: | 128,30901 € |

