Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N979BUR-1 | |
|---|---|
DigiKey Part Number | 1086-20520-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N979BUR-1 |
Description | DIODE ZENER 56V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/117 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
Impedance (Max) (Zzt) 150 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 500 nA @ 43 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N979BUR-1/TR | Microchip Technology | 0 | 150-JAN1N979BUR-1/TR-ND | 4,05035 € | Parametric Equivalent |
| JAN1N979CUR-1 | Microchip Technology | 0 | 1086-20526-ND | 10,01360 € | Parametric Equivalent |
| JAN1N979CUR-1/TR | Microchip Technology | 0 | 150-JAN1N979CUR-1/TR-ND | 10,15870 € | Parametric Equivalent |
| JAN1N979DUR-1 | Microchip Technology | 0 | 1086-20532-ND | 12,53350 € | Parametric Equivalent |
| JAN1N979DUR-1/TR | Microchip Technology | 0 | 150-JAN1N979DUR-1/TR-ND | 12,66550 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 3,90517 € | 687,31 € |
| Unit Price without VAT: | 3,90517 € |
|---|---|
| Unit Price with VAT: | 4,64715 € |


