JAN1N979CUR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,07810 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 12,43400 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 12,56490 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 16,91030 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 17,04120 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 21,13790 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 21,28180 €
Datasheet
Zener Diode 56 V 500 mW ±2% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N979CUR-1

DigiKey Part Number
1086-20526-ND
Manufacturer
Manufacturer Product Number
JAN1N979CUR-1
Description
DIODE ZENER 56V 500MW DO213AA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 56 V 500 mW ±2% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/117
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-213AA
Impedance (Max) (Zzt)
150 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
500 nA @ 43 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N979CUR-1/TRMicrochip Technology0150-JAN1N979CUR-1/TR-ND10,07810 €Parametric Equivalent
JAN1N979DUR-1Microchip Technology01086-20532-ND12,43400 €Parametric Equivalent
JAN1N979DUR-1/TRMicrochip Technology0150-JAN1N979DUR-1/TR-ND12,56490 €Parametric Equivalent
JANTXV1N979CUR-1Microchip Technology01086-20528-ND16,91030 €Parametric Equivalent
JANTXV1N979CUR-1/TRMicrochip Technology0150-JANTXV1N979CUR-1/TR-ND17,04120 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1009,93410 €993,41 €
Unit Price without VAT:9,93410 €
Unit Price with VAT:11,82158 €