Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N962B-1 | |
|---|---|
DigiKey Part Number | JAN1N962B-1-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N962B-1 |
Description | DIODE ZENER 11V 500MW DO204AH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C (TJ) |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/117 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 9.5 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 8.4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N962B-1 | Microchip Technology | 0 | 150-1N962B-1-ND | 2,25121 € | Parametric Equivalent |
| 1N962B-1/TR | Microchip Technology | 0 | 150-1N962B-1/TR-ND | 2,39518 € | Parametric Equivalent |
| JAN1N962B-1/TR | Microchip Technology | 0 | 150-JAN1N962B-1/TR-ND | 1,78003 € | Parametric Equivalent |
| 1N962B BK PBFREE | Central Semiconductor Corp | 0 | 1514-1N962BBKPBFREE-ND | 0,06175 € | Parametric Equivalent |
| 1N962B BK TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N962BBKTIN/LEAD-ND | 0,07133 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 414 | 1,64915 € | 682,75 € |
| Unit Price without VAT: | 1,64915 € |
|---|---|
| Unit Price with VAT: | 1,96249 € |




