1N962B BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,07133 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,05609 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,07133 €

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,67532 €

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,68841 €
Image for 1N962B BK PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N962B BK PBFREE

DigiKey Part Number
1514-1N962BBKPBFREE-ND
Manufacturer
Manufacturer Product Number
1N962B BK PBFREE
Description
DIODE ZENER 11V 500MW DO35
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
9.5 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 8.4 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.5000,06175 €771,88 €
Unit Price without VAT:0,06175 €
Unit Price with VAT:0,07348 €