Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N750AUR-1 | |
|---|---|
DigiKey Part Number | 1086-20124-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N750AUR-1 |
Description | DIODE ZENER 4.7V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/127 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
Impedance (Max) (Zzt) 19 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 1.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5230BUR | Microchip Technology | 0 | 150-1N5230BUR-ND | 4,16217 € | Parametric Equivalent |
| 1N5230BUR/TR | Microchip Technology | 0 | 150-1N5230BUR/TR-ND | 3,32448 € | Parametric Equivalent |
| JAN1N750AUR-1/TR | Microchip Technology | 0 | 150-JAN1N750AUR-1/TR-ND | 4,01818 € | Parametric Equivalent |
| JAN1N750CUR-1 | Microchip Technology | 0 | 1086-20129-ND | 9,93410 € | Parametric Equivalent |
| JAN1N750CUR-1/TR | Microchip Technology | 0 | 150-JAN1N750CUR-1/TR-ND | 10,07810 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 3,87420 € | 681,86 € |
| Unit Price without VAT: | 3,87420 € |
|---|---|
| Unit Price with VAT: | 4,61030 € |


