Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N750DUR-1 | |
|---|---|
DigiKey Part Number | 1086-20136-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N750DUR-1 |
Description | DIODE ZENER 4.7V 500MW DO213AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±1% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/127 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
Impedance (Max) (Zzt) 19 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 1.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N750DUR-1 | Microchip Technology | 0 | 1086-20135-ND | 12,43400 € | Parametric Equivalent |
| JAN1N750DUR-1/TR | Microchip Technology | 0 | 150-JAN1N750DUR-1/TR-ND | 12,56490 € | Parametric Equivalent |
| JANTX1N750DUR-1/TR | Microchip Technology | 0 | 150-JANTX1N750DUR-1/TR-ND | 13,28480 € | Parametric Equivalent |
| JANTXV1N750DUR-1 | Microchip Technology | 0 | 1086-20137-ND | 20,90230 € | Parametric Equivalent |
| JANTXV1N750DUR-1/TR | Microchip Technology | 0 | 150-JANTXV1N750DUR-1/TR-ND | 21,04620 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,27170 € | 1.327,17 € |
| Unit Price without VAT: | 13,27170 € |
|---|---|
| Unit Price with VAT: | 15,79332 € |


