JAN1N6622 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 9,98650 €
Datasheet
Diode 660 V 2A Through Hole A, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N6622

DigiKey Part Number
1086-2301-ND
Manufacturer
Manufacturer Product Number
JAN1N6622
Description
DIODE STANDARD 660V 2A AXIAL
Customer Reference
Detailed Description
Diode 660 V 2A Through Hole A, Axial
Datasheet
 Datasheet
EDA/CAD Models
JAN1N6622 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
30 ns
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 660 V
Packaging
Bulk
Capacitance @ Vr, F
10pF @ 10V, 1MHz
Part Status
Discontinued at DigiKey
Grade
Military
Technology
Qualification
MIL-PRF-19500/585
Voltage - DC Reverse (Vr) (Max)
660 V
Mounting Type
Current - Average Rectified (Io)
2A
Package / Case
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 2 A
Supplier Device Package
A, Axial
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
-65°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N6622/TRMicrochip Technology0150-JAN1N6622/TR-ND9,98650 €Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1008,32050 €832,05 €
Unit Price without VAT:8,32050 €
Unit Price with VAT:9,90140 €